Lumberg 934849011 Sensor/Actuator Connector M12 Socket 10m 4-Pin

Image Representative of Range

Lumberg 934849011 Sensor/Actuator Connector M12 Socket 10m 4-Pin

Order Code:

04-9323

Brand: Lumberg MPN: 934849011 EAN-13: 4064161277950
Qty Unit Price (Ex VAT)
1+ £41.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Lumberg Automation 934849011 is a pre-fabricated sensor/actuator connector featuring a straight M12 socket with four pins. It comes in a length of 10.00 meters and is typically used in automation systems for reliable signal and power transmission. Suitable for industrial environments, it ensures robust connections for precise machine operations.
Connector 1 M16 socket, straight
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Cable Diameter 7.40mm
Coding T
Cross-section (sensor/actuator wiring) 1.50mm²
Material PUR
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RKT 4T-723/10 M
Nominal Current 16A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot