Lumberg 934850306 Sensor/Actuator Connector M12 Socket Right Angle 5m

Image Representative of Range

Lumberg 934850306 Sensor/Actuator Connector M12 Socket Right Angle 5m

Order Code:

04-9326

Brand: Lumberg MPN: 934850306 EAN-13: 4064161277974
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Lumberg Automation 934850306 is a sensor/actuator connector with M12 socket, featuring a right-angle design and measuring 5.00 metres in length. It includes 3+PE pins, ensuring reliable connections in industrial settings. This pre-fabricated connector is ideal for automation systems requiring durable and efficient connectivity solutions.
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Colour Black
Length 5.00m
Type Sensor connector
Cable Diameter 8.30mm
Coding S
Cross-section (sensor/actuator wiring) 1.50mm²
Material PVC
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RKWT 4S-733/5 M SW
Nominal Current 16A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot