Lumberg 934850302 Automation Sensor/Actuator Connector M12 3+PE 1pc

Image Representative of Range

Lumberg 934850302 Automation Sensor/Actuator Connector M12 3+PE 1pc

Order Code:

04-9325

Brand: Lumberg MPN: 934850302 EAN-13: 4064161277967
Qty Unit Price (Ex VAT)
1+ £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Lumberg Automation manufactures the 934850302 sensor/actuator connector, a pre-fabricated M12 plug, which is straight with 3+PE pins. This connector is typically used in automation systems to facilitate reliable connections between sensors and actuators. Its robust design ensures optimal performance in industrial environments.
Type Sensor connector
Coding S
Colour Black
Connector 1 M12 plug, right angle
Connector 2 Cable, open end
Cross-section (sensor/actuator wiring) 1.50mm²
Material PUR
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RKWT 4S-703/5 M SW
Nominal Current 16A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot