Lumberg 934850310 Sensor/Actuator Connector M12 Socket Right Angle 5m

Image Representative of Range

Lumberg 934850310 Sensor/Actuator Connector M12 Socket Right Angle 5m

MPN
934850310
Brand
Lumberg
EAN-13
2050005856841
Order Code
04-9327
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Lumberg Automation manufactures the 934850310 sensor/actuator connector, featuring an M12 socket with a right angle and four pins. This pre-fabricated connector extends 5.00 metres, ensuring reliable connectivity for industrial automation systems. It is typically used to connect sensors and actuators in automated machinery and factory environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Coding T
Cross-section (sensor/actuator wiring) 1.50mm²
IP Rating IP65/IP67/IP69K
Material PUR
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKWT 4T-723/5 M SW
Nominal Current 16A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot