LINDY Network Cable Assemblies LC plug 653246

LINDY Brand: LINDY
The Lindy fibreglass multimode OM5 network cables are available in various lengths and feature LC plug connectors, designed for high-performance data transfer.
Description Image Product Buy Pricing (Ex VAT) Length Bending radius Cable Diameter Connector 1 Connector 2 Fiber mode structure Data transfer rate Full duplex Package Type Quantity per pack Type B Wavelengths supported Colour Connection Type Type Cable Design Cable Use Certification Cladding diameter Compliance certificates
LINDY 46310 Fibreglass FO Cable 1.00 m Green LC-LC 50/125 µ Multimode OM5
LINDY 46310 Fibreglass FO Cable 1.00 m Green LC-LC 50/125 µ Multimode OM5
Standard range
Order code: 16-7645
MPN: 46310

Despatched within 4 working days - 9 in stock
1+ £9.18
Price per unit Ex VAT
1.00m LC LC Multi-mode 1 pc(s) LC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46311 Fibreglass FO Cable Green Multimode OM5 2m 1x LC plug to 1x LC plug
LINDY 46311 Fibreglass FO Cable Green Multimode OM5 2m 1x LC plug to 1x LC plug
Standard range
Order code: 16-7646
MPN: 46311

Despatched within 4 working days - 2 in stock
1+ £12.25
Price per unit Ex VAT
2.00m LC LC Multi-mode 1 pc(s) LC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46312 Fibreglass Network Cable Green 3.00 m 1x LC 1x LC Multimode OM5
LINDY 46312 Fibreglass Network Cable Green 3.00 m 1x LC 1x LC Multimode OM5
Standard range
Order code: 16-7647
MPN: 46312

Despatched within 3 working days - 70 in stock
1+ £18.22
Price per unit Ex VAT
3.00m LC LC Multi-mode 1 pc(s) LC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46313 Fibre Optic Cable 5m Green Fibreglass LC-LC Multimode OM5
LINDY 46313 Fibre Optic Cable 5m Green Fibreglass LC-LC Multimode OM5
Standard range
Order code: 16-7648
MPN: 46313

Despatched within 4 working days - 5 in stock
1+ £20.56
10+ £19.97
50+ £19.90
Price per unit Ex VAT
5.00m 7.5mm 4mm 2x LC 2x LC Multi-mode 100 Gbit/s Yes 1 pc(s) LC plug 850,953,1300 nm Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46315 Fibreglass FO Cable 15m Green 50/125 µ Multimode OM5 LC-LC
LINDY 46315 Fibreglass FO Cable 15m Green 50/125 µ Multimode OM5 LC-LC
Order code: 16-7649
MPN: 46315
1+ £44.57
10+ £43.60
50+ £43.50
Price per unit Ex VAT
15.00m LC LC Multi-mode 100 Gbit/s Bag LC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46316 Fibreglass FO Cable Green 20m LC to LC Multimode OM5 50/125 µ
LINDY 46316 Fibreglass FO Cable Green 20m LC to LC Multimode OM5 50/125 µ
Standard range
Order code: 16-7650
MPN: 46316

Despatched within 4 working days - 2 in stock
1+ £54.44
10+ £53.43
50+ £53.34
Price per unit Ex VAT
20.00m LC LC Multi-mode 100 Gbit/s Bag LC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS
LINDY 46324 Fibreglass FO Cable 10 m Green LC SC Multimode OM5 50/125 µ
LINDY 46324 Fibreglass FO Cable 10 m Green LC SC Multimode OM5 50/125 µ
Standard range
Order code: 16-7651
MPN: 46324

Despatched within 4 working days - 1 in stock
1+ £29.73
Price per unit Ex VAT
10.00m 2x LC 2x SC SC plug Green Fibreglass LC plug Round FO UL 125 µm REACH, RoHS

Trustpilot