LINDY 46311 Fibreglass FO Cable Green Multimode OM5 2m 1x LC plug to 1x LC plug

MPN
46311
Brand
LINDY
EAN-13
4002888463119
Order Code
16-7646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 46311 is a Fibreglass Fibre Optic (FO) Cable specifically designed for high-speed data transfer through optical communication lines. This cable, which is 2 metres long and features a distinctive green OM5 multimode configuration, comes equipped with an LC plug at both ends, ensuring reliable and efficient signal continuity in complex networking environments. Engineered for use in settings where data transfer is modulated on light waves, the LINDY 46311 is suitable for applications such as data centres, telecommunications, and other high-bandwidth networking environments that require stable and fast data transmission. As part of the network cable assemblies category, this fibre optic cable provides robust and secure connections, making it ideal for modern networking solutions based on light wave technology.
Length 2.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Product colour Green
Product Type FO Cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot