LINDY 46324 Fibreglass FO Cable 10 m Green LC SC Multimode OM5 50/125 µ

MPN
46324
Brand
LINDY
EAN-13
4002888463249
Order Code
16-7651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.98 £29.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 46324 is a fibre optic cable designed for high-performance data transfer within network cable assemblies. This particular model is a 10-metre, multimode FO cable featuring LC to SC connectors, optimised for OM5 bandwidth of 50/125 µm, providing reliable transmission of data modulated on light waves. The cable's green fibreglass construction offers enhanced durability and resistance to electromagnetic interference, making it ideal for use in demanding network environments and optical communication lines. It supports networking applications based on light waves, including data centres and high-speed internet infrastructure, where secure and efficient data transfer is essential.
Length 10.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 2x LC
Connector 1 gender Male
Connector 2 2x SC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Product colour Green
Product Type FO Cable
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B SC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot