LINDY 46315 Fibreglass FO Cable 15m Green 50/125 µ Multimode OM5 LC-LC

MPN
46315
Brand
LINDY
EAN-13
4002888463157
Order Code
16-7649
Country of Origin
China
View Full Product Range (7)

Discontinued


LINDY 46315 Fibre Optic Cable is a high-performance network cable assembly specifically designed for optical communication lines and data transfer modulated on light waves. This fibreglass FO cable, measuring 15 metres in length, features a 50/125 µm multimode OM5 construction and is equipped with LC-LC connectors. The green-coloured exterior provides a clear visual indication of its classification, enhancing ease of installation and maintenance. OM5 multimode fibres are suited for shortwave wavelength division multiplexing, making this cable ideal for efficient, high-throughput data centre applications and enterprise-level networks. Its robust design ensures reliability and durability in environments where networking is based on light waves, proving essential in bridging network connections with optimal speed and fidelity.
Length 15.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Data transfer rate 100 Gbit/s
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Package Type Bag
Product colour Green
Product Type FO Cable
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug

Trustpilot