LINDY 46312 Fibreglass Network Cable Green 3.00 m 1x LC 1x LC Multimode OM5

MPN
46312
Brand
LINDY
EAN-13
4002888463126
Order Code
16-7647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

LINDY's 46312 network cable, identified by the manufacturer’s part number 04002888463126, is a high-quality multimode OM5 fibre optic cable designed for efficient data transmission across optical communication lines. This 3.00 metre cable features a green fibreglass jacket and is equipped with LC-LC connectors, making it suitable for use in high-speed data transfer applications where data is modulated on light waves. Well-suited for networking tasks based on light wave technology, this fibre optic component is commonly used in enterprise environments requiring stable and rapid connectivity, such as data centres and network infrastructure.
Length 3.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Product colour Green
Product Type FO Cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot