LINDY 46316 Fibreglass FO Cable Green 20m LC to LC Multimode OM5 50/125 µ

MPN
46316
Brand
LINDY
EAN-13
4002888463164
Order Code
16-7650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £64.05 £54.44
10+ £53.43
50+ £53.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 46316 is a high-performance fibreglass fibre optic cable specifically designed for reliable data transfer and optical communication lines. As an LC to LC multimode OM5 cable, it operates on 50/125 µm specifications, offering exceptional precision in modulating data on light waves for network assemblies. This green cable stretches 20 metres and is particularly suitable for high-speed network environments, including data centres and advanced telecommunications setups, where efficient and stable transmission of information is crucial. By facilitating networking based on light waves, this LINDY cable supports robust and interference-free data communication, ensuring optimal connectivity in complex network installations.
Length 20.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Data transfer rate 100 Gbit/s
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Package Type Bag
Product colour Green
Product Type FO Cable
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot