LINDY 46310 Fibreglass FO Cable 1.00 m Green LC-LC 50/125 µ Multimode OM5

MPN
46310
Brand
LINDY
EAN-13
4002888463102
Order Code
16-7645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 46310 is a Fibreglass FO Cable, identified by the part number 04002888463102, and is designed for efficient optical communication networks. This 1.00-metre cable is green in colour and features LC-LC connectors, making it suitable for high-speed data transfer over multimode OM5 50/125 µm fibre optics, which are engineered for transmitting data modulated on light waves. It is typically used in networking environments where large volumes of data need to be transferred quickly and reliably, including data centres, telecommunication systems, and enterprise networking setups. Such fibre optic cables are integral to maintaining high bandwidth data channels and are chosen for their ability to minimise signal degradation over longer distances compared to traditional copper cables.
Length 1.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Product colour Green
Product Type FO Cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot