LINDY 46313 Fibre Optic Cable 5m Green Fibreglass LC-LC Multimode OM5

MPN
46313
Brand
LINDY
EAN-13
4002888463133
Order Code
16-7648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.19 £20.56
10+ £19.97
50+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 46313 is a fibre optic cable designed for high-performance data transfer in networking applications through optical communication lines. This cable, measuring 5 metres in length, features green fibreglass construction with LC-LC multimode OM5 connectors, making it suitable for a range of advanced networking tasks that require efficient data transmission modulated on light waves. Often used in server rooms and data centres, it supports enhanced scalability and flexibility of data networks due to its high bandwidth capabilities. The LINDY 46313 FO cable is engineered to facilitate reliable and rapid connections in environments where traditional copper cables may fall short, ensuring robust performance in complex network infrastructures.
Length 5.00m
Colour Green
Connection Type Fibreglass
Type LC plug
Bending radius 7.5mm
Cable Design Round
Cable Diameter 4mm
Cable Use FO
Certification UL
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 2x LC
Connector 1 gender Male
Connector 2 2x LC
Connector 2 gender Male
Connector Version straight
Content 1
Core diameter 50 µm
Core Material FO
Data transfer rate 100 Gbit/s
Fiber mode structure Multi-mode
Fibre optic type OM5
Fibre quality Multimode OM5
Fibre Type 50/125 µ
Full duplex Yes
Halogen free Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -40 - 85°C
Product colour Green
Product Type FO Cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
Type A LC plug
Type B LC plug
Wavelengths supported 850,953,1300 nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot