LINDY 33323 SATA Cable Red 0.20 m Two 7-pin SATA plugs |
16-7340
|
|
Despatched within 3 working days - 16 in stock
|
1+ £1.23
Price per unit Ex VAT
|
|
straight |
|
0.20m |
|
Red |
Hard drives Cable |
SATA III |
SATA III |
Female/Female |
|
|
|
84733080 |
1 |
SATA plug 7-pin |
SATA plug 7-pin |
|
|
|
LINDY 33324 SATA Cable Red 1x SATA plug 7-pin to 1x SATA plug 7-pin 0.50 m |
16-7341
|
|
Despatched within 3 working days - 30 in stock
|
1+ £1.38
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.5m |
Red |
SATA plug 7-pin |
SATA I |
SATA III |
Male/Male |
Straight |
Straight |
straight |
84733080 |
1 |
|
|
Black, Red |
Hard drives Cable |
|
LINDY 33325 SATA Cable 7-pin plug to 7-pin plug Red 0.70 m |
16-7342
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.65
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.70m |
Red |
SATA plug 7-pin |
SATA III |
SATA III |
Female/Female |
Straight |
Straight |
straight |
84733080 |
1 |
|
|
Red |
Hard drives Cable |
|
LINDY 33350 Hard drives Cable Red 1x SATA plug 7-pin 0.20 m |
16-7343
|
|
Despatched within 3 working days - 1 in stock
|
1+ £1.40
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.2m |
Red |
SATA plug 7-pin |
SATA III |
SATA III |
Female/Female |
Straight |
Right |
angled on one side |
84733080 |
1 |
|
|
Red |
Hard drives Cable |
|
LINDY 33351 SATA cable 7-pin to 7-pin 0.50 m Red |
16-7344
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.50
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.5m |
Red |
SATA plug 7-pin |
SATA III |
SATA III |
Male/Male |
Straight |
|
angled on one side |
84733080 |
1 |
|
|
Black, Red |
Hard drives Cable |
|
LINDY 33364 SATA Cable Multicolour 2x SATA 7-pin 0.30 m 1x SATA 7+15-pin |
16-7345
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.26
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.30m |
Multicolour |
SATA socket 7+15-pin |
|
|
|
|
|
straight |
|
2 |
|
|
|
Hard drives Cable |
|
LINDY 33449 SATA cable 1x SATA socket 7-pin to 1x SATA socket 7-pin 0.20m Red |
16-7346
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.83
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.2m |
Red |
SATA socket 7-pin |
|
SATA III |
Male/Male |
|
|
straight |
84733080 |
1 |
|
|
Red |
Hard drives Cable |
|
LINDY 33452 SATA Cable Red 1.00 m 7-pin socket to 7-pin socket |
16-7347
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.27
Price per unit Ex VAT
|
SATA |
|
SATA |
|
1m |
Red |
SATA socket 7-pin |
|
SATA III |
Male/Male |
|
|
straight |
|
1 |
|
|
Red |
Hard drives Cable |
483 mm (19") |
LINDY 33457 SATA cable 0.70 m red 1x 7-pin socket to 1x 7-pin socket |
16-7348
|
|
|
2+ £2.15
Price per unit Ex VAT
|
SATA |
|
SATA |
|
0.70m |
Red |
SATA socket 7-pin |
|
SATA III |
Male/Male |
|
|
angled on one side |
|
1 |
|
|
Red |
Hard drives Cable |
|