LINDY 33323 SATA Cable Red 0.20 m Two 7-pin SATA plugs

MPN
33323
Brand
LINDY
EAN-13
4002888333238
Order Code
16-7340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

LINDY 33323, also known as part number 2534863, is designed for efficient data transfer within computing systems. This red SATA cable measures 0.20 metres in length and is equipped with two 7-pin SATA plugs, ensuring a reliable connection between internal storage devices such as hard drives and solid-state drives and the motherboard. The compact design of the cable accommodates space-constrained environments within desktop computers and servers, providing a streamlined solution for effective cable management. Its short length is ideal for reducing signal delay and improving overall data integrity, making it a suitable component for high-performance computing applications where stability and speed are critical.
Type Hard drives Cable
Connector straight
Cable Length 0.20m
Cable Type SATA III
Cable Use Hard drives
Colour Red
Connection Type SATA III
Connector gender Female/Female
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Type A SATA plug 7-pin
Type B SATA plug 7-pin
Weight 10.00

Reviews

Be the first to submit a review

Trustpilot