LINDY 33452 SATA Cable Red 1.00 m 7-pin socket to 7-pin socket

MPN
33452
Brand
LINDY
EAN-13
4002888334525
Order Code
16-7347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Lindy 33452, also referenced as 2534855 - Lindy 33452, is offering a robust solution for data transmission with its red 1.00-metre SATA cable, featuring 7-pin socket to 7-pin socket connections. This product is designed to ensure reliable and efficient connection between SATA devices, supporting high-speed data transfer rates commonly required in modern computing environments. It is particularly suited for use in desktop computers, servers, and other applications where secure and stable data connections between internal storage devices are essential. The cable’s construction guarantees durability and performance, meeting the demands of both professional and personal computing systems.
Connector 1 SATA
Connector 2 SATA
Length 1m
Colour Red
Type SATA socket 7-pin
Cable Use Hard drives
Connection Type SATA III
Connector gender Male/Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot