LINDY 33325 SATA Cable 7-pin plug to 7-pin plug Red 0.70 m

MPN
33325
Brand
LINDY
EAN-13
4002888333252
Order Code
16-7342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 33325, also known by the alternate description 2534861 - LINDY 33325, is a 7-pin SATA cable designed for connecting SATA devices such as hard drives and optical drives to a motherboard or controller card. This product is typically used in desktop computers, workstations, and server environments where reliable data transfer and connection integrity are critical. The cable is 0.70 metres in length and features a robust design with 7-pin plugs at each end, providing a secure connection that supports high-speed data transfers inherent to SATA technology. The vivid red colour aids in easy identification and cable management within a complex system setup.
Connector 1 SATA
Connector 2 SATA
Length 0.70m
Colour Red
Type SATA plug 7-pin
Cable Type SATA III
Cable Use Hard drives
Connection Type SATA III
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Female/Female
Connector Version straight
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot