LINDY 33351 SATA cable 7-pin to 7-pin 0.50 m Red

MPN
33351
Brand
LINDY
EAN-13
4002888333511
Order Code
16-7344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 33351 is a high-quality SATA cable, featuring a 7-pin to 7-pin configuration, with a length of 0.50 metres, and is identified by the alternate description 2534859. This product is designed for reliable data transfer between internal storage devices in desktop computers, workstations, and server environments. The red-coloured cable facilitates easy identification in complex wiring situations, ensuring an organised system design. With its robust connectors and optimal length, it is ideally suited for SATA III devices requiring fast and dependable connections with minimal signal loss, supporting high-speed data transfer rates typical in modern computing applications.
Connector 1 SATA
Connector 2 SATA
Length 0.5m
Colour Red
Type SATA plug 7-pin
Cable Type SATA III
Cable Use Hard drives
Connection Type SATA III
Connector 1 form factor Straight
Connector gender Male/Male
Connector Version angled on one side
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Black, Red
Product Type Hard drives Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot