LINDY 33449 SATA cable 1x SATA socket 7-pin to 1x SATA socket 7-pin 0.20m Red

MPN
33449
Brand
LINDY
EAN-13
4002888334495
Order Code
16-7346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 33449, with the Alternate Description 2534856, is a high-quality SATA cable designed to facilitate reliable data transfer between internal storage devices. This cable features a 7-pin SATA socket on both ends, with a length of 0.20 metres, suitable for compact installations where space is at a premium. Employing this cable allows for straightforward connectivity between components such as hard drives and motherboards within desktop computers, servers, or workstations. Engineered with precision and durability in mind, the LINDY 33449 provides essential functionality for various applications requiring stable and efficient data transmission.
Connector 1 SATA
Connector 2 SATA
Length 0.2m
Colour Red
Type SATA socket 7-pin
Cable Use Hard drives
Connection Type SATA III
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot