LINDY 33457 SATA cable 0.70 m red 1x 7-pin socket to 1x 7-pin socket

MPN
33457
Brand
LINDY
EAN-13
4002888334570
Order Code
16-7348
Country of Origin
China
View Full Product Range (9)

Discontinued


LINDY 33457, also known as Alternate Description 2534853, is featuring a 0.70-metre SATA cable with two 7-pin sockets, designed to facilitate reliable data transmission between SATA devices. This red cable is engineered for use in applications where internal connections between storage drives, such as HDDs or SSDs, and motherboards are required, accommodating the standard Serial ATA interface. The cable's robust construction ensures optimal signal integrity and minimal interference, making it suitable for high-performance computing environments where consistent and secure data transfer is necessary. This device is particularly helpful for both system builders and repair technicians seeking dependable component-level connectivity within personal computers or server systems.
Connector 1 SATA
Connector 2 SATA
Length 0.70m
Colour Red
Type SATA socket 7-pin
Cable Use Hard drives
Connection Type SATA III
Connector gender Male/Male
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable

Trustpilot