LINDY 33350 Hard drives Cable Red 1x SATA plug 7-pin 0.20 m

MPN
33350
Brand
LINDY
EAN-13
4002888333504
Order Code
16-7343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 33350, also identified as Alternate Description 2534860, is a hard drive cable specifically designed to facilitate data connections. This product features a single SATA plug with a 7-pin configuration, accompanied by a sleek 0.20-metre long red cable, optimising efficient signal transmission over short distances. Engineered for applications in data storage and management, it is particularly suitable for connecting internal SATA hard drives or SSDs to motherboards or other host controllers in computing systems where compact and reliable connections are required. The robust design ensures a secure fit, crucial for systems requiring consistent data throughput in both personal and professional settings.
Connector 1 SATA
Connector 2 SATA
Length 0.2m
Colour Red
Type SATA plug 7-pin
Cable Type SATA III
Cable Use Hard drives
Connection Type SATA III
Connector 1 form factor Straight
Connector 2 form factor Right
Connector gender Female/Female
Connector Version angled on one side
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable
Weight 10.00

Reviews

Be the first to submit a review

Trustpilot