LINDY 33364 SATA Cable Multicolour 2x SATA 7-pin 0.30 m 1x SATA 7+15-pin

MPN
33364
Brand
LINDY
EAN-13
4002888333641
Order Code
16-7345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY 33364 is identified by the alternate description 2534858. It is a high-quality SATA cable featuring a multicolour design, two SATA 7-pin connectors, and a single SATA 7+15-pin connector, all within a length of 0.30 metres. This cable is designed for efficient data and power transmission in computer systems, providing reliable connections between SATA devices such as hard drives, SSDs, and motherboards. Its compact and durable form factor makes it suitable for use in confined spaces within computer cases and high-density server configurations, where precision and reliability are critical. This cable is particularly useful in engineering applications where secure and efficient data transfer is paramount.
Connector 1 SATA
Connector 2 SATA
Length 0.30m
Colour Multicolour
Type SATA socket 7+15-pin
Cable Use Hard drives
Connector Version straight
No. of A connectors 2
No. of B connections 1
Product Type Hard drives Cable

Reviews

Be the first to submit a review

Trustpilot