LEDVANCE 4058075266988 LED Switch Batten 1200 mm 14 W 3000 K Warm White |
41-1238
|
|
|
1+ £21.99
Price per unit Ex VAT
|
Ceiling Light |
Warm white |
Built-in LED |
3000K |
14 kWh/1000h |
|
30mm |
117.3cm |
14W |
|
|
14W |
IP20 |
14W |
|
304g |
|
|
No |
IP20 |
LEDVANCE 4058075267046 LED Switch Batten 1200 mm 14 W 4000 K Cool White |
41-1239
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £19.40
Price per unit Ex VAT
|
ceiling Light |
White |
Built-in LED |
4000K |
14 kWh/1000h |
117.3 x 2.2 x 3cm |
3cm |
117.3cm |
14W |
Rectangular |
230V |
14W |
II |
14W |
|
304g |
1 |
2.2cm |
No |
IP20 |
LEDVANCE 4058075266681 LED Switch Batten 300 mm 4 W 3000 K Warm White |
41-1241
|
|
|
1+ £15.99
Price per unit Ex VAT
|
Ceiling Light |
Warm white |
Built-in LED |
3000K |
4 kWh/1000h |
|
30mm |
31.3cm |
4W |
|
230V |
|
IP20 |
4W |
|
188g |
|
|
No |
IP20 |
LEDVANCE 4058075266704 LED Switch Batten 300 mm 4 W 4000 K Cool White |
41-1242
|
|
|
1+ £15.99
Price per unit Ex VAT
|
Ceiling Light |
Neutral white |
|
4000K |
4 kWh/1000h |
|
30mm |
31.3cm |
4W |
|
230V |
|
IP20 |
4W |
|
188g |
|
|
No |
IP20 |
LEDVANCE 4058075266728 LED Switch Batten 600 mm 8 W 3000 K Warm White |
41-1243
|
|
|
1+ £17.99
Price per unit Ex VAT
|
Ceiling Light |
Warm white |
Built-in LED |
3000K |
8 kWh/1000h |
|
30mm |
57.3cm |
8W |
|
|
|
IP20 |
8W |
|
227g |
|
|
No |
IP20 |
LEDVANCE 4058075266742 LED Switch Batten 600 mm 8 W 4000 K Cool White |
41-1244
|
|
|
1+ £17.99
Price per unit Ex VAT
|
Ceiling Light |
White |
Built-in LED |
4000K |
8 kWh/1000h |
57.3 x 2.2 x 3cm |
3cm |
57.3cm |
8W |
Rectangular |
230V |
|
II |
8W |
|
227g |
|
2.2cm |
No |
IP20 |
LEDVANCE 4058075266865 LED Switch Batten 900 mm 10 W 3000 K Warm White |
41-1246
|
|
|
1+ £19.99
Price per unit Ex VAT
|
Ceiling Light |
Warm white |
Built-in LED |
3000K |
10 kWh/1000h |
|
30mm |
87.3cm |
10W |
Planar |
230V |
|
IP20 |
10W |
|
263g |
|
|
No |
IP20 |
LEDVANCE 4058075266964 LED Switch Batten 900 mm 10 W 4000 K Cool White |
41-1247
|
|
|
1+ £20.79
Price per unit Ex VAT
|
Ceiling Light |
White |
Built-in LED |
4000K |
10 kWh/1000h |
87.3 x 2.2 x 3cm |
3cm |
87.3cm |
10W |
Planar |
230V |
|
II |
10W |
mains-powered |
263g |
1 |
2.2cm |
No |
IP20 |