LEDVANCE 4058075266681 LED Switch Batten 300 mm 4 W 3000 K Warm White

MPN
4058075266681
Brand
LEDVANCE
Order Code
41-1241
Country of Origin
China
View Full Product Range (8)

Discontinued


LEDVANCE 4058075266681 LED Switch Batten, a sleek and efficient lighting solution perfect for any room in your home or office. Measuring a compact 300 mm, this powerful 4 W batten provides a cozy 3000 K warm white light that creates an inviting atmosphere. Designed for easy installation, the integrated switch ensures hassle-free operation, making it ideal for kitchens, corridors, or workspaces
Type Ceiling Light
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 30mm
Energy Consumption 4 kWh/1000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 31.3cm
Light outlet bulb included
Max. system power 4W
Nominal Voltage 230V
Protection class according to IEC 61140 IP20
Rating per bulb 4W
Weight 188g

Trustpilot