Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266865 LED Switch Batten 900 mm 10 W 3000 K Warm White

Order Code:

41-1246

Brand: LEDVANCE MPN: 4058075266865

Discontinued


LEDVANCE 4058075266865 LED Switch Batten! Illuminate your home or office effortlessly with this sleek 900 mm LED batten light, consuming only 10 watts yet delivering a cozy 3000 K warm white glow. Ideal for kitchens, hallways, and workspaces, its energy-efficient design ensures you save on electricity bills while enjoying long-lasting brightness for years to come.
Type Ceiling Light
Colour Warm white
Dimmable No
Power 10W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 30mm
Energy consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Height 30mm
IP Rating IP20
Length 87.3cm
Light bulb included Yes
Luminous Flux 1000lm
Material Plastic
Misc Attribute Planar
Protection Class IP20
Rating per bulb 10W
Total luminous flux 1000lm

You may also like


Trustpilot