Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266728 LED Switch Batten 600 mm 8 W 3000 K Warm White

Order Code:

41-1243

Brand: LEDVANCE MPN: 4058075266728

Discontinued


LEDVANCE 4058075266728 LED Switch Batten 600 mm 8 W 3000 K Warm White! Transform your living or work environment with this sleek and stylish LED switch batten, designed to deliver a warm white glow that creates a cozy atmosphere. With an energy-efficient 8W output, you can enjoy bright lighting while saving on energy costs
Type Ceiling Light
Colour Warm white
Dimmable No
Power 8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 30mm
Energy consumption 8 kWh/1000h
Energy efficiency rating n.rel.
Height 30mm
IP Rating IP20
Length 57.3cm
Light bulb included Yes
Luminous Flux 800lm
Material Plastic
Protection Class IP20
Rating per bulb 8W
Total luminous flux 800lm

You may also like


Trustpilot