Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266742 LED Switch Batten 600 mm 8 W 4000 K Cool White

Order Code:

41-1244

Brand: LEDVANCE MPN: 4058075266742
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2026

LEDVANCE 4058075266742 LED Switch Batten! Upgrade your lighting with the LEDVANCE LED Switch Batten, a perfect blend of style and efficiency. Measuring 600 mm and consuming just 8 W, this batten emits a brilliant cool white light at 4000 K, creating an inviting atmosphere for any room. Ideal for kitchens, garages, or workspaces, its sleek design and convenient switch functionality make installation a breeze
Type Ceiling Light
Colour White
Dimmable No
Power 8W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 30mm
Dimensions (L x W x H) 57.3 x 2.2 x 3 cm
Energy consumption 8 kWh/1000h
Energy efficiency rating n.rel.
Height 3cm
IP Rating IP20
Length 57.3cm
Light bulb included Yes
Luminous Flux 800lm
Material Plastic
Misc Attribute Rectangular
Protection Class II
Rating per bulb 8W
Total luminous flux 800lm
Width 2.2cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot