LEDVANCE 4058075266988 LED Switch Batten 1200 mm 14 W 3000 K Warm White

MPN
4058075266988
Brand
LEDVANCE
Order Code
41-1238
Country of Origin
China
View Full Product Range (8)

Discontinued


LEDVANCE LED Switch Batten, an efficient and stylish solution for illuminating any room. With a length of 1200 mm and a power consumption of just 14 W, this batten provides brilliant illumination while keeping energy costs low. Enjoy a cozy ambiance with its warm white 3000 K color temperature, perfect for kitchens, garages, or any area in your home where you need effective lighting.
Type Ceiling Light
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 30mm
Energy Consumption 14 kWh/1000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 117.3cm
Light outlet bulb included
Max. system power 14W
Power consumption in emergency mode 14W
Protection class according to IEC 61140 IP20
Rating per bulb 14W
Weight 304g

Trustpilot