LEDVANCE 4058075266704 LED Switch Batten 300 mm 4 W 4000 K Cool White

Order Code:

41-1242

Brand: LEDVANCE MPN: 4058075266704
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

LEDVANCE 4058075266704 LED Switch Batten, a sleek and efficient lighting solution designed for versatility and performance. Measuring just 300 mm and consuming only 4 W, this batten emits a brilliant cool white light at 4000 K, perfect for enhancing visibility in kitchens, offices, garages, or any area that demands clear, bright illumination
Type Ceiling Light
Colour Neutral white
Dimmable No
Power 4W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 30mm
Energy consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Height 30mm
IP Rating IP20
Length 31.3cm
Light bulb included Yes
Luminous Flux 450lm
Material Plastic
Protection Class IP20
Rating per bulb 4W
Total luminous flux 450lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot