LEDVANCE 4058075267046 LED Switch Batten 1200 mm 14 W 4000 K Cool White

MPN
4058075267046
Brand
LEDVANCE
Order Code
41-1239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £21.99 £19.40
10+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 1200 mm LED Switch Batten. With a powerful 14 W output and a refreshing Cool White light at 4000 K, this batten offers bright and even illumination perfect for any room—be it your home, office, or workshop. Its modern design ensures seamless integration into any décor, while the easy-to-install feature enhances convenience.
Type ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 30mm
Dimensions (L x W x H) 117.3 x 2.2 x 3cm
Energy Consumption 14 kWh/1000h
Height/depth 3cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 117.3cm
Light outlet bulb included
Max. system power 14W
Misc Attribute Rectangular
Nominal Voltage 230V
Power consumption in emergency mode 14W
Protection class according to IEC 61140 II
Rating per bulb 14W
Suitable for number of light sources 1
Weight 304g
Width 2.2cm

Reviews

Be the first to submit a review

Trustpilot