LEDVANCE 4058075266964 LED Switch Batten 900 mm 10 W 4000 K Cool White

Order Code:

41-1247

Brand: LEDVANCE MPN: 4058075266964

Discontinued


LEDVANCE LED Switch Batten, designed to provide an energy-efficient and stylish solution for any environment. Measuring 900 mm and powered by 10 W, this sleek fixture emits a bright, cool white light at 4000 K, offering clarity and vibrancy that enhances your workspace or home. With its easy installation and integrated switch, you can effortlessly brighten up garages, kitchens, or offices with minimal hassle
Type Ceiling Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 30mm
Dim (L x W x H) 87.3 x 2.2 x 3 cm
Dimmable No
Energy consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 3cm
IP Rating IP20
Length 87.3cm
Light bulb included Yes
Luminous Flux 1000lm
Material Plastic
Misc Attribute Planar
Number of bulbs 1
Operating Voltage 230V
Power 10W
Power supply (LOV) mains-powered
Protection Class II
Rating per bulb 10W
Total luminous flux 1000lm
Width 2.2cm

You may also like


Trustpilot