LEDVANCE 4058075266575 LED Power Batten 1200 mm 25 W 3000 K Warm White |
41-1187
|
|
|
1+ £25.99
Price per unit Ex VAT
|
Ceiling Light |
Warm white |
Built-in LED |
3000K |
120 x 4.1 x 4.8cm |
24 kWh/1000h |
Stainless steel |
120cm |
24W |
|
|
25W |
IP20 |
24W |
1 |
705g |
4.1cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266599 LED Power Batten 1200 mm 25 W 4000 K Cool White |
41-1189
|
|
|
1+ £25.99
Price per unit Ex VAT
|
Plinth Light |
White |
|
4000K |
120 x 4.1 x 4.8cm |
24 kWh/1000h |
|
120cm |
24W |
Rectangular |
230V |
|
I |
24W |
1 |
705g |
4.1cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266636 LED Power Batten 1200 mm 50 W 3000 K Warm White |
41-1191
|
|
|
1+ £43.99
Price per unit Ex VAT
|
Plinth Light |
Warm white |
Built-in LED |
3000K |
120 x 8.2 x 4.8cm |
50 kWh/1000h |
Stainless steel |
120cm |
50W |
|
|
50W |
IP20 |
25W |
2 |
705g |
8.2cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266667 LED Power Batten 1200 mm 50 W 4000 K Cool White |
41-1193
|
|
|
1+ £43.99
Price per unit Ex VAT
|
Plinth Light |
Neutral white |
|
4000K |
120 x 8.2 x 4.8cm |
50 kWh/1000h |
Stainless steel |
120cm |
50W |
|
|
|
IP20 |
25W |
2 |
1.11kg |
8.2cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266476 LED Power Batten 600 mm 12 W 3000 K Warm White |
41-1195
|
|
|
1+ £17.99
Price per unit Ex VAT
|
Plinth Light |
Warm white |
|
3000K |
60 x 4.1 x 4.8cm |
12 kWh/1000h |
Stainless steel |
60cm |
12W |
|
230V |
|
IP20 |
12W |
1 |
305g |
4.1cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266490 LED Power Batten 600 mm 12 W 4000 K Cool White |
41-1197
|
|
|
1+ £17.99
Price per unit Ex VAT
|
Plinth Light |
White |
|
4000K |
60 x 4.1 x 4.8cm |
12 kWh/1000h |
|
60cm |
12W |
Rectangular |
230V |
|
I |
12W |
1 |
305g |
4.1cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266513 LED Power Batten 600 mm 25 W 3000 K Warm White |
41-1198
|
|
|
1+ £26.99
Price per unit Ex VAT
|
Plinth Light |
Warm white |
|
3000K |
60 x 4.1 x 4.8cm |
12 kWh/1000h |
Stainless steel |
60cm |
24W |
Rectangular |
230V |
|
IP20 |
12W |
2 |
305g |
4.1cm |
No |
IP20 |
n.a |
LEDVANCE 4058075266537 LED Power Batten 600 mm 25 W 4000 K Cool White |
41-1199
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.99
Price per unit Ex VAT
|
Plinth Light |
White |
|
4000K |
60 x 4.1 x 4.8cm |
12 kWh/1000h |
|
60cm |
24W |
Rectangular |
230V |
25W |
I |
12W |
2 |
305g |
4.1cm |
No |
IP20 |
n.a |