Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266476 LED Power Batten 600 mm 12 W 3000 K Warm White

Order Code:

41-1195

Brand: LEDVANCE MPN: 4058075266476

Discontinued


With a mere 12 watts, this energy-efficient light source delivers a warm white glow at 3000 K, creating a cozy ambiance in any room. Ideal for kitchens, offices, or workshops, its sleek design and high-quality LED technology ensure long-lasting performance, reducing your energy bills while enhancing visibility
Type Plinth Light
Colour Warm white
Dimmable No
Power 12W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 48mm
Dimensions (L x W x H) 60 x 4.1 x 4.8 cm
Energy consumption 12 kWh/1000h
Energy efficiency rating n.rel.
Height 4.8cm
IP Rating IP20
Length 60cm
Light bulb included Yes
Luminous Flux 1300lm
Material Stainless steel
Number of bulbs 1
Protection Class IP20
Rating per bulb 12W
Total luminous flux 1300lm
Width 4.1cm

You may also like


Trustpilot