LEDVANCE 4058075266490 LED Power Batten 600 mm 12 W 4000 K Cool White

MPN
4058075266490
Brand
LEDVANCE
Order Code
41-1197
Country of Origin
China
View Full Product Range (8)

Discontinued


LEDVANCE 600 mm Power Batten, featuring a powerful 12 W output and a bright 4000 K cool white light that enhances visibility and productivity. Ideal for homes, offices, and retail spaces, this batten delivers exceptional luminosity while saving you energy costs, helping you to be both eco-friendly and budget-conscious
Type Plinth Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 48mm
Dimensions (L x W x H) 60 x 4.1 x 4.8cm
Energy Consumption 12 kWh/1000h
Height/depth 4.8cm
Lamp type LED (monochrome)
Length 60cm
Light outlet bulb included
Max. system power 12W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 12W
Suitable for number of light sources 1
Weight 305g
Width 4.1cm

Trustpilot