LEDVANCE 4058075266575 LED Power Batten 1200 mm 25 W 3000 K Warm White

Order Code:

41-1187

Brand: LEDVANCE MPN: 4058075266575

Discontinued


LEDVANCE 4058075266575 LED Power Batten, a modern lighting solution designed for efficiency and elegance. Measuring 1200 mm with a powerful 25 W output, this batten emits a warm white 3000 K glow, creating a cozy and inviting atmosphere in any room. Perfect for commercial spaces, offices, or homes, its sleek design integrates seamlessly into your décor while delivering exceptional brightness without sacrificing energy savings
Type Ceiling Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 48mm
Dim (L x W x H) 120 x 4.1 x 4.8 cm
Dimmable No
Energy consumption 24 kWh/1000h
Energy efficiency rating n.rel.
Height 4.8cm
IP Rating IP20
Length 120cm
Light bulb included Yes
Luminous Flux 2600lm
Material Stainless steel
Number of bulbs 1
Power 24W
Protection Class IP20
Rating per bulb 24W
Total luminous flux 2600lm
Width 4.1cm

Trustpilot