LEDVANCE 4058075266537 LED Power Batten 600 mm 25 W 4000 K Cool White

MPN
4058075266537
Brand
LEDVANCE
Order Code
41-1199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075266537 LED Power Batten, a perfect blend of efficiency and modern design. This 600 mm batten delivers a powerful 25 Watts of cool white light at 4000 K, providing bright, crisp illumination ideal for both residential and commercial settings. Enjoy significant energy savings without compromising on brightness, thanks to its advanced LED technology
Type Plinth Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 48mm
Dimensions (L x W x H) 60 x 4.1 x 4.8cm
Energy Consumption 12 kWh/1000h
Height/depth 4.8cm
Lamp type LED (monochrome)
Length 60cm
Light outlet bulb included
Max. system power 24W
Misc Attribute Rectangular
Nominal Voltage 230V
Power consumption in emergency mode 25W
Protection class according to IEC 61140 I
Rating per bulb 12W
Suitable for number of light sources 2
Weight 305g
Width 4.1cm

Reviews

Be the first to submit a review

Trustpilot