LEDVANCE 4058075266636 LED Power Batten 1200 mm 50 W 3000 K Warm White

MPN
4058075266636
Brand
LEDVANCE
Order Code
41-1191
Country of Origin
China
View Full Product Range (8)

Discontinued


This sleek, modern LED Power Batten boasts a powerful 50W output, creating a cozy 3000K warm white light that enhances both comfort and style. Measuring 1200 mm, it’s the ideal solution for any room, whether you're aiming for a tranquil living space, an inviting office, or an energizing workspace
Type Plinth Light
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 48mm
Dimensions (L x W x H) 120 x 8.2 x 4.8cm
Energy Consumption 50 kWh/1000h
Height/depth 4.8cm
Housing Material Stainless steel
Lamp type LED (monochrome)
Length 120cm
Light outlet bulb included
Max. system power 50W
Power consumption in emergency mode 50W
Protection class according to IEC 61140 IP20
Rating per bulb 25W
Suitable for number of light sources 2
Weight 705g
Width 8.2cm

Trustpilot