LEDVANCE 4058075266667 LED Power Batten 1200 mm 50 W 4000 K Cool White

Order Code:

41-1193

Brand: LEDVANCE MPN: 4058075266667

Discontinued


Designed for efficiency and longevity, this fixture produces a stunning cool white light at 4000 K, perfect for creating a bright and inviting atmosphere in both commercial and residential spaces.
Type Plinth Light
Colour Neutral white
Dimmable No
Power 50W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 48mm
Dim (L x W x H) 120 x 8.2 x 4.8 cm
Energy consumption 50 kWh/1000h
Energy efficiency rating n.rel.
Height 4.8cm
IP Rating IP20
Length 120cm
Light bulb included Yes
Luminous Flux 2550lm
Material Stainless steel
Number of bulbs 2
Protection Class IP20
Rating per bulb 25W
Total luminous flux 5100lm
Width 8.2cm

You may also like


Trustpilot