LEDVANCE 4058075266513 LED Power Batten 600 mm 25 W 3000 K Warm White

Order Code:

41-1198

Brand: LEDVANCE MPN: 4058075266513

Discontinued


LEDVANCE 4058075266513 LED Power Batten, designed for efficiency and elegance. This 600 mm batten light provides a warm white glow (3000 K) that creates a cozy atmosphere, perfect for residential or commercial spaces. Consuming only 25 watts, it offers energy-efficient illumination while reducing your electricity bills
Type Plinth Light
Colour Warm white
Dimmable No
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature 3000K
Depth 48mm
Dimensions (L x W x H) 60 x 4.1 x 4.8 cm
Energy consumption 12 kWh/1000h
Height 4.8cm
Length 60cm
Light bulb included Yes
Luminous Flux 1150lm
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 2
Protection Class IP20
Rating per bulb 12W
Total luminous flux 2300lm
Width 4.1cm

You may also like


Trustpilot