Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266599 LED Power Batten 1200 mm 25 W 4000 K Cool White

Order Code:

41-1189

Brand: LEDVANCE MPN: 4058075266599

Discontinued


With its long lifespan and energy-saving technology, you’ll reduce electricity costs while enjoying vibrant lighting. Easy to install and maintain, the LED Power Batten offers durability and performance that stands the test of time
Type Plinth Light
Colour White
Dimmable No
Power 24W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 48mm
Dimensions (L x W x H) 120 x 4.1 x 4.8 cm
Energy consumption 24 kWh/1000h
Energy efficiency rating n.rel.
Height 4.8cm
IP Rating IP20
Length 120cm
Light bulb included Yes
Luminous Flux 2600lm
Misc Attribute Rectangular
Number of bulbs 1
Protection Class I
Rating per bulb 24W
Total luminous flux 2600lm
Width 4.1cm

You may also like


Trustpilot