Ledlenser Torches & Lanterns Headlamp 625075

Ledlenser Brand: Ledlenser
The Ledlenser headlamps are a collection of versatile and rechargeable lighting solutions suitable for various outdoor and professional applications.
Description Image Product Buy Pricing (Ex VAT) Batteries Colour (Ø) Dim Factory colour Illumination Range (high) Dim. (add. text) Illumination Range (low) Illumination Range (medium) Height Light Duration (max.) Light Duration (low) Luminous flux (high) Light Duration (high) Length Light Duration (medium) Luminous flux (low) Luminous flux (medium) Material Number of bulbs
Ledlenser 500853 H8R Headlamp Li-ion Rechargeable 600 lm 120 h USB 3.0
Ledlenser 500853 H8R Headlamp Li-ion Rechargeable 600 lm 120 h USB 3.0
Standard range
Order code: 09-7010
MPN: 500853

Despatched same day - 4 in stockContact us for additional stock
1+ £55.39
Price per unit Ex VAT
Black, Red 150m 20m 100m 120h 10h 600lm 15h 10lm 250lm 1
Ledlenser 500912 iH8R LED Headlamp Rechargeable 600 lm Helmet Mountable
Ledlenser 500912 iH8R LED Headlamp Rechargeable 600 lm Helmet Mountable
Standard range
Order code: 09-7011
MPN: 500912

Despatched same day - 10 in stockBack-order availability date - 05/11/2026
1+ £94.59
Price per unit Ex VAT
Black, Yellow 150m 20m 100m 120h 10h 600lm 15h 10lm 250lm 1
Ledlenser 502124 H19R Core Headlamp 1600lm Rechargeable Intuitive Control
Ledlenser 502124 H19R Core Headlamp 1600lm Rechargeable Intuitive Control
Standard range
Order code: 09-7021
MPN: 502124

Despatched same day - 4 in stockContact us for additional stock
1+ £136.09
Price per unit Ex VAT
7.4V, 4800 mAh Li-ion battery (included) 68mm (Ø) 68mm Black 230m 80m 150m 20h 20h 1600lm 4h 7h 200lm 800lm 2
Ledlenser 502193 H5 Core Headlamp 200 lm Focusable IP67 20h AA Battery
Ledlenser 502193 H5 Core Headlamp 200 lm Focusable IP67 20h AA Battery
Extended range
Order code: 09-7031
MPN: 502193

Back order - 66 availableBack-order availability date - 26/11/2026
1+ £72.05
Price per unit Ex VAT
2x AA battery (included) 32mm (Ø) 32mm Black 120m 30m 20h 20h 200lm 2h 15lm 1
Ledlenser 502194 H5R Work Headlamp Rechargeable 500lm Focusable Durable
Ledlenser 502194 H5R Work Headlamp Rechargeable 500lm Focusable Durable
Extended range
Order code: 09-7032
MPN: 502194

Back order - 6 availableBack-order availability date - 26/11/2026
1+ £76.38
Price per unit Ex VAT
3.7 V, 1800 mAh Li-ion battery (included) 38mm (Ø) 38mm Black 200m 30m 150m 2h 45h 500lm 15lm 300lm 1
Ledlenser 502195 H7R Work LED Headlamp 1000 lm Rechargeable Dustproof
Ledlenser 502195 H7R Work LED Headlamp 1000 lm Rechargeable Dustproof
Standard range
Order code: 09-7033
MPN: 502195

Despatched same day - 1 in stockBack-order availability date - 05/11/2026
1+ £110.53
Price per unit Ex VAT
3.7 V, 4800 mAh Li-ion battery (included) 46mm (Ø) 46mm Black 250m 25m 200m 4h 60h 1000lm 15lm 600lm 1
Ledlenser 502196 H15R Work Rechargeable Headlamp 1000lm 70h Robust
Ledlenser 502196 H15R Work Rechargeable Headlamp 1000lm 70h Robust
Standard range
Order code: 09-7034
MPN: 502196

Despatched same day - 2 in stockContact us for additional stock
1+ £118.49
Price per unit Ex VAT
7.4V, 4800 mAh Li-ion battery (included) 51mm (Ø) 51mm Black 170m 20m 70h 70h 1000lm 4h 20lm 1
Ledlenser 502791 HF4R Core Headlamp Blue 500lm Rechargeable IP68 Waterproof
Ledlenser 502791 HF4R Core Headlamp Blue 500lm Rechargeable IP68 Waterproof
Standard range
Order code: 09-7045
MPN: 502791

Despatched same day - 11 in stockBack-order availability date - 05/11/2026
1+ £34.05
Price per unit Ex VAT
Blue 130m 35h 500lm 20lm 300lm 2
Ledlenser 502792 HF4R Core Headlamp Rechargeable 500lm 35h Waterproof
Ledlenser 502792 HF4R Core Headlamp Rechargeable 500lm 35h Waterproof
Extended range
Order code: 09-7046
MPN: 502792

Available to back orderBack order, lead time 4 weeks
1+ £37.40
10+ £35.37
50+ £35.12
Price per unit Ex VAT
Red 130m 35h 500lm 20lm 300lm Plastic 2
Ledlenser 502797 HF6R Core Headlamp 800 lm Rechargeable IP68 Aluminium
Ledlenser 502797 HF6R Core Headlamp 800 lm Rechargeable IP68 Aluminium
Extended range
Order code: 09-7047
MPN: 502797

Back order - 35 availableBack-order availability date - 26/11/2026
1+ £58.57
Price per unit Ex VAT
White 160m 60h 800lm 60lm 500lm 2
Ledlenser 502966 HF6R Core Headlamp Blue Rechargeable 800lm Waterproof
Ledlenser 502966 HF6R Core Headlamp Blue Rechargeable 800lm Waterproof
Standard range
Order code: 09-7051
MPN: 502966

Despatched same day - 10 in stockContact us for additional stock
1+ £40.69
Price per unit Ex VAT
Blue 160m 60h 800lm 60lm 500lm 2
Ledlenser 502967 HF6R Core Headlamp 800 lm Rechargeable IP68 Waterproof
Ledlenser 502967 HF6R Core Headlamp 800 lm Rechargeable IP68 Waterproof
Extended range
Order code: 09-7052
MPN: 502967

Back order - 30 availableBack-order availability date - 26/11/2026
1+ £70.55
10+ £68.07
Price per unit Ex VAT
Red 160m 60h 800lm 60lm 500lm 2
Ledlenser 7299-R H14R.2 Headlamp 1000lm Rechargeable Focusable Swivel
Ledlenser 7299-R H14R.2 Headlamp 1000lm Rechargeable Focusable Swivel
Standard range
Order code: 09-7057
MPN: 7299-R

Despatched same day - 2 in stockContact us for additional stock
1+ £89.19
Price per unit Ex VAT
Li-ion rechargeable battery (included) (L x W x H) 55 x 70 x 55 mm (Lamp head) Black 300m Lamp head 55mm 40h 1000lm 10h 55mm Plastic 1

Trustpilot