Ledlenser 7299-R H14R.2 Headlamp 1000lm Rechargeable Focusable Swivel

MPN
7299-R
Brand
Ledlenser
EAN-13
4029113729932
Order Code
09-7057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £125.69 £89.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Ledlenser's H14R.2 LED headlamp offers a powerful 1000 lumens of brightness and up to 40 hours of battery life, making it ideal for prolonged use in outdoor adventures or professional work environments. This rechargeable headlamp is engineered for durability and is perfect for hiking, camping, and night-time work scenarios. The versatile design of the Ledlenser H14R.2 ensures reliable performance in various conditions.
Type Headlamp
Batteries Li-ion rechargeable battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 55 x 70 x 55 mm (Lamp head)
Dim. (add. text) Lamp head
Factory colour Black
Height 55mm
Illumination Range (high) 300m
Length 55mm
Light Duration (high) 10h
Light Duration (max.) 40h
Light-on Time 13h
Luminous flux (high) 1000lm
Material Plastic
Material (details) Plastic
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof No
Weight 340g
Weight, information incl. rechargeable battery
Width 70mm

Reviews

Be the first to submit a review

Trustpilot