Ledlenser 500912 iH8R LED Headlamp Rechargeable 600 lm Helmet Mountable

MPN
500912
Brand
Ledlenser
EAN-13
4058205010313
Order Code
09-7011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £94.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 05/11/2026

The Ledlenser iH8R LED headlamp is a rechargeable camping accessory offering 600 lumens of brightness. Manufactured by Ledlenser, it provides up to 120 hours of illumination for outdoor adventures. Ideal for camping trips and outdoor activities, it serves as a reliable lighting solution for enthusiasts.
Type Headlamp
Bulb Type LED (monochrome)
Colour Black, Yellow
Illumination Range (high) 150m
Illumination Range (low) 20m
Illumination Range (medium) 100m
Light Duration (low) 10h
Light Duration (max.) 120h
Light Duration (medium) 15h
Luminous flux (high) 600lm
Luminous flux (low) 10lm
Luminous flux (medium) 250lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Weight 158g

Reviews

Be the first to submit a review

Trustpilot