Ledlenser 502966 HF6R Core Headlamp Blue Rechargeable 800lm Waterproof

MPN
502966
Brand
Ledlenser
EAN-13
4058205034319
Order Code
09-7051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £67.00 £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

The Ledlenser HF6R Core blue headlamp, with 800 lumens and a battery life of up to 60 hours, is a highly efficient rechargeable light source. Manufactured by Ledlenser, this headlamp is ideal for outdoor adventures and night-time activities requiring dependable illumination. The HF6R Core offers reliability and comfort for extended use in various settings.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Blue
Illumination Range (high) 160m
Light Duration (max.) 60h
Luminous flux (high) 800lm
Luminous flux (low) 60lm
Luminous flux (medium) 500lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 126g

Reviews

Be the first to submit a review

Trustpilot