Ledlenser 502791 HF4R Core Headlamp Blue 500lm Rechargeable IP68 Waterproof

MPN
502791
Brand
Ledlenser
EAN-13
4058205031707
Order Code
09-7045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 24/11/2026

Ledlenser's HF4R Core blue headlamp, model 502791, offers 500 lumens of brightness and rechargeable convenience. This headlamp is ideal for both professional and recreational use, providing up to 35 hours of illumination. The Ledlenser 502791 Headlamp is perfect for outdoor activities and hands-free tasks in low-light conditions.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Blue
Illumination Range (high) 130m
Light Duration (max.) 35h
Luminous flux (high) 500lm
Luminous flux (low) 20lm
Luminous flux (medium) 300lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 72g

Reviews

Be the first to submit a review

Trustpilot