Ledlenser 502196 H15R Work Rechargeable Headlamp 1000lm 70h Robust

MPN
502196
Brand
Ledlenser
EAN-13
4058205021050
Order Code
09-7034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £163.54 £118.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Ledlenser H15R Work is a rechargeable headlamp offering 1000 lumens with a runtime of up to 70 hours. Manufactured by Ledlenser, this headlamp is ideal for tasks requiring hands-free lighting in demanding work environments. The robust design caters to professionals needing reliable illumination.
Type Headlamp
Batteries 7.4V, 4800 mAh Li-ion battery (included)
(Ø) 51mm
Bulb Type LED (monochrome)
Dim (Ø) 51mm
Factory colour Black
Illumination Range (high) 170m
Illumination Range (low) 20m
Light Duration (high) 4h
Light Duration (low) 70h
Light Duration (max.) 70h
Luminous flux (high) 1000lm
Luminous flux (low) 20lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 413g

Reviews

Be the first to submit a review

Trustpilot