Ledlenser 502124 H19R Core Headlamp 1600lm Rechargeable Intuitive Control

MPN
502124
Brand
Ledlenser
EAN-13
4058205020961
Order Code
09-7021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £202.00 £136.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Ledlenser H19R Core is a rechargeable headlamp with a brightness of 1600 lumens and up to 20 hours of battery life. It is designed for demanding outdoor activities where reliable and powerful illumination is crucial. Ideal for use in environments such as hiking, camping, or search and rescue operations.
Type Headlamp
Batteries 7.4V, 4800 mAh Li-ion battery (included)
(Ø) 68mm
Bulb Type LED (monochrome)
Dim (Ø) 68mm
Factory colour Black
Illumination Range (high) 230m
Illumination Range (low) 80m
Illumination Range (medium) 150m
Light Duration (high) 4h
Light Duration (low) 20h
Light Duration (max.) 20h
Light Duration (medium) 7h
Luminous flux (high) 1600lm
Luminous flux (low) 200lm
Luminous flux (medium) 800lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 374g

Reviews

Be the first to submit a review

Trustpilot