Ledlenser 502195 H7R Work LED Headlamp 1000 lm Rechargeable Dustproof

MPN
502195
Brand
Ledlenser
EAN-13
4058205021029
Order Code
09-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £110.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/11/2026

The Ledlenser H7R Work headlamp is a rechargeable, monochrome LED device with a brightness of 1000 lumens and a runtime of 4 hours. It is ideal for work environments, providing reliable illumination for tasks that require hands-free lighting. Manufactured by Ledlenser, this headlamp is designed for safety, durability, and convenience in demanding conditions.
Type Headlamp
Batteries 3.7 V, 4800 mAh Li-ion battery (included)
(Ø) 46mm
Bulb Type LED (monochrome)
Dim (Ø) 46mm
Factory colour Black
Illumination Range (high) 250m
Illumination Range (low) 25m
Illumination Range (medium) 200m
Light Duration (low) 60h
Light Duration (max.) 4h
Luminous flux (high) 1000lm
Luminous flux (low) 15lm
Luminous flux (medium) 600lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 282g

Reviews

Be the first to submit a review

Trustpilot