Laserliner 082.252A Compact Video Inspector 9mm Probe Flexible Cable |
04-8944
|
|
|
1+ £101.71
Price per unit Ex VAT
|
1.5m |
320 x 240 Pixel |
0 - 45°C |
|
2 |
320 x 240 Pixel |
|
3 - 7cm |
IP67 (probe) |
|
9mm |
|
4 LED |
|
|
|
|
Inspection camera |
Laserliner 082.261A Inspection Camera 8mm Probe 1m Length Waterproof |
04-8945
|
|
|
1+ £88.11
Price per unit Ex VAT
|
1m |
640 x 480 Pixel |
-10 °C to 50°C |
(L x W x H) 32 x 85 x 155 mm |
|
480 x 272 Pixel |
65° |
|
IP67 |
155mm |
8mm |
32mm |
|
4 X 1.5V LR6 (AA) |
366g |
85mm |
|
Inspection camera |
Laserliner 082.262A Inspection Camera 5mm 1m High Res Waterproof LED Zoom |
04-8946
|
|
Despatched within 4 working days - 2 in stock
|
1+ £173.23
Price per unit Ex VAT
|
1m |
1280 x 720 Pixel |
-10 °C to 50°C |
(L x W x H) 32 x 85 x 155 mm |
|
480 x 272 Pixel |
65° |
|
IP67 |
155mm |
5mm |
32mm |
|
4 X 1.5V LR6 (AA) |
370g |
85mm |
|
Inspection camera |
Laserliner 082.270A Inspection Camera 6mm Probe 210° Flexibility HDMI Output |
04-8947
|
|
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
|
1+ £1480.69
Price per unit Ex VAT
|
1m |
960 x 720 Pixel |
-10°C-50°C |
(L x W x H) 115 x 115 x 190 mm |
10 |
640 x 480 Pixel |
85° |
Fix-Focus 2.5-10cm |
IP68 (probe) |
190mm |
6mm |
115mm |
LED (20,000 lux) |
|
485g |
115mm |
80mm |
Inspection camera |
Laserliner 082.280A Inspection Camera 8mm 3m LED Illumination Zoom |
04-8949
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £578.76
Price per unit Ex VAT
|
3m |
1280 x 720 Pixel |
0 °C to 50°C |
|
|
|
80° |
|
IP67 |
|
8mm |
|
|
|
348g |
|
|
Inspection camera |
Laserliner 082.281A Inspection Camera 3.9mm Probe 2m LED Zoom |
04-8951
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £811.53
Price per unit Ex VAT
|
2m |
1280 x 720 Pixel |
0 °C to 50°C |
|
|
|
83° |
|
IP67 |
|
3.9mm |
|
|
|
100g |
|
|
Inspection camera |
Laserliner 082.282A Inspection Camera 6mm Dia 1.5m Length LED Illumination |
04-8952
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £415.21
Price per unit Ex VAT
|
1.5m |
1280 x 720 Pixel |
|
(L x W x H) 140 x 310 x 210 mm |
|
1280 x 720 Pixel |
80° |
|
IP54 |
210mm |
6mm |
140mm |
|
|
956g |
310mm |
|
Inspection camera |
Laserliner 082.283A Inspection Camera 6mm Probe 2m Front/Side Views |
04-8953
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £590.95
Price per unit Ex VAT
|
2m |
1280 x 720 Pixel |
|
(L x W x H) 140 x 310 x 210 mm |
|
1280 x 720 Pixel |
80° |
|
IP54 |
210mm |
6mm |
140mm |
|
|
956g |
310mm |
|
Inspection camera |