Laserliner 082.261A Inspection Camera 8mm Probe 1m Length Waterproof

MPN
082.261A
Brand
Laserliner
EAN-13
4021563719204
Order Code
04-8945
Country of Origin
China
View Full Product Range (8)

Discontinued


The Laserliner 082.261A inspection camera features an 8 mm probe diameter and a 1 m gooseneck. This compact and flexible device is ideal for inspecting pipes and confined spaces. Typical applications include plumbing, electrical, and automotive inspections.
Type Inspection camera
Probe Length 1m
Resolution 640 x 480 Pixel
Ambient temperature -10 °C to 50°C
Dimensions (L x W x H) 32 x 85 x 155 mm
Display Resolution 480 x 272 Pixel
Field of View 65°
Height 155mm
IP Rating IP67
Length 32mm
Power supply (details) 4 X 1.5V LR6 (AA)
Probe Diameter 8mm
Weight 366g
Width 85mm

Trustpilot