Laserliner 082.280A Inspection Camera 8mm 3m LED Illumination Zoom

MPN
082.280A
Brand
Laserliner
EAN-13
4021563713622
Order Code
04-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £578.76
10+ £555.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Laserliner 082.280A Inspection Camera features an 8 mm probe diameter and a 3 m gooseneck, ideal for accessing tight spaces. Designed with high-resolution video capabilities, it is suitable for inspecting pipes and confined areas. This versatile tool is commonly used by professionals for detailed examination of hard-to-reach places.
Type Inspection camera
Probe Length 3m
Resolution 1280 x 720 Pixel
Ambient temperature 0 °C to 50°C
Field of View 80°
IP Rating IP67
Probe Diameter 8mm
Weight 348g

Reviews

Be the first to submit a review

Trustpilot